Infineon 650 V 30 A Diode Switching 2-Pin TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-1207
Distrelec Article No.:
304-30-525
Mfr. Part No.:
IDP30E65D2XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

IDP30E65D2

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

800μA

Maximum Forward Voltage Vf

2.2V

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

73ns

Height

15.95mm

Width

4.5mm

Length

10.2mm

Standards/Approvals

No

Automotive Standard

No

Fast Switching Emitter Controlled Diodes, Infineon


The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz

1.35V temperature-stable forward voltage

Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz

Low reverse recovery charge: forward voltage ratio for BiC performance

Low reverse recovery time

Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology

Qualified according to JEDEC Standard

Good EMI behaviour

Low conduction losses

Easy paralleling

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy