onsemi 600 V 8 A Diode Switching 2-Pin TO-220FP MURF860G
- RS Stock No.:
- 184-1040
- Mfr. Part No.:
- MURF860G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-1040
- Mfr. Part No.:
- MURF860G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Maximum Continuous Forward Current (If) | 8 A | |
| Product Type | Diode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Package Type | TO-220FP | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 15.88 mm | |
| Length | 10.67 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Current (Ir) | 500 μA | |
| Peak Reverse Recovery Time (trr) | 60 ns | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Maximum Continuous Forward Current (If) 8 A | ||
Product Type Diode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Package Type TO-220FP | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 15.88 mm | ||
Length 10.67 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Current (Ir) 500 μA | ||
Peak Reverse Recovery Time (trr) 60 ns | ||
Width 4.7 mm | ||
- COO (Country of Origin):
- KR
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 25, 50 and 75 Nanosecond Recovery Time
175 C Operating Junction Temperature
Low Forward Voltage
Low Leakage Current
Reverse Voltage to 600 Volts
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Related links
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC MUR860G
- onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220FP IDV30E65D2XKSA1
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC RHRP1560
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS160T3G
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AC MURA160T3G
- onsemi 600 V 1 A Diode Switching 2-Pin DO-41 MUR160RLG
