STMicroelectronics 600 V 30 A Diode Switching 2-Pin DOP3I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6635
Mfr. Part No.:
STTH3006PI
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

DOP3I

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH3006

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

160A

Maximum Forward Voltage Vf

1.85V

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

25μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

70ns

Width

4.6mm

Length

15.5mm

Height

12.85mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy