onsemi 100 V 20 A Power Rectifier Schottky 3-Pin TO-220 MBR41H100CTG
- RS Stock No.:
- 145-2858
- Mfr. Part No.:
- MBR41H100CTG
- Manufacturer:
- onsemi
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€85.30
(exc. VAT)
€104.90
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.706 | €85.30 | - |
| 100 - 450 | €1.578 | €78.90 | 7% |
| 500 - 950 | €1.539 | €76.95 | 9% |
| 1000 + | €1.499 | €74.95 | 12% |
*price indicative
- RS Stock No.:
- 145-2858
- Mfr. Part No.:
- MBR41H100CTG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Rectifier | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | MBR41H | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Height | 15.75mm | |
| Length | 10.28mm | |
| Standards/Approvals | RoHS, UL 94 V-0, Pb-Free | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Rectifier | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series MBR41H | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Height 15.75mm | ||
Length 10.28mm | ||
Standards/Approvals RoHS, UL 94 V-0, Pb-Free | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Related links
- onsemi 100 V 20 A Power Rectifier Schottky 3-Pin TO-220 MBR41H100CTG
- onsemi 100 V 30 A Diode Schottky 3-Pin TO-220 MBR30H100CTG
- onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CTT4G
- onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR2030CTLG
- onsemi 100 V 20 A Diode Schottky 3-Pin TO-220F MBRF20100CTG
- onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10SDTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ20NS100ATL
