onsemi 100 V 20 A Power Rectifier Schottky 3-Pin TO-220 MBR41H100CTG

Subtotal (1 pack of 5 units)*

€12.61

(exc. VAT)

€15.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.522€12.61

*price indicative

Packaging Options:
RS Stock No.:
781-5694
Mfr. Part No.:
MBR41H100CTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Rectifier

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

MBR41H

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

65°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

800mV

Maximum Operating Temperature

175°C

Length

10.28mm

Height

15.75mm

Width

4.82mm

Standards/Approvals

RoHS, UL 94 V-0, Pb-Free

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy