onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR2030CTLG
- RS Stock No.:
- 186-7802
- Mfr. Part No.:
- MBR2030CTLG
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€15.79
(exc. VAT)
€19.42
(inc. VAT)
Last RS stock
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.158 | €15.79 |
*price indicative
- RS Stock No.:
- 186-7802
- Mfr. Part No.:
- MBR2030CTLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | MBR2030 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 400mV | |
| Peak Reverse Current Ir | 75mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.75mm | |
| Width | 10.53mm | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier Rectifier | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series MBR2030 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 400mV | ||
Peak Reverse Current Ir 75mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Height 15.75mm | ||
Width 10.53mm | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Automotive Standard AEC-Q101 | ||
The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, free wheeling diodes and polarity protection diodes.
Highly Stable Oxide Passivated Junction
Very Low Forward Voltage Drop (0.4 Max @ 10 A, TC = 150°C)
150°C Operating Junction Temperature
Matched Dual Die Construction (10 A per Leg or 20 A per Package)
High Junction Temperature Capability
High dv/dt Capability
Excellent Ability to Withstand Reverse Avalanche Energy Transients
Guardring for Stress Protection
Mechanical Characteristics:
Case: Epoxy, Moulded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily solder able
Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Related links
- onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220
- onsemi 45 V 60 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR60L45CTG
- onsemi 60 V 3 A Schottky Barrier Rectifier Schottky 3-Pin DPAK MBRD360T4G
- onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB MBR1560CT
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- DiodesZetex 100 V 3 A Schottky Barrier Rectifier Schottky 3-Pin PowerDI5 PDS3100-13
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS10P4C-M3/86A
