onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220
- RS Stock No.:
- 186-7483
- Mfr. Part No.:
- MBR2030CTLG
- Manufacturer:
- onsemi
Add 500 more to save €97.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€79.55
(exc. VAT)
€97.85
(inc. VAT)
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.591 | €79.55 | - |
| 500 - 950 | €1.397 | €69.85 | €97.00 |
| 1000 - 2450 | €1.362 | €68.10 | €229.00 |
| 2500 - 4950 | €1.326 | €66.30 | €662.50 |
| 5000 + | €1.292 | €64.60 | €1,495.00 |
*price indicative
- RS Stock No.:
- 186-7483
- Mfr. Part No.:
- MBR2030CTLG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | MBR2030 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 400mV | |
| Peak Reverse Current Ir | 75mA | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.75mm | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Width | 10.53mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series MBR2030 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 400mV | ||
Peak Reverse Current Ir 75mA | ||
Maximum Operating Temperature 175°C | ||
Height 15.75mm | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Width 10.53mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR2030CTLG
- onsemi 45 V 60 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR60L45CTG
- onsemi 60 V 3 A Schottky Barrier Rectifier Schottky 3-Pin DPAK MBRD360T4G
- onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB MBR1560CT
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- DiodesZetex 100 V 3 A Schottky Barrier Rectifier Schottky 3-Pin PowerDI5 PDS3100-13
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS10P4C-M3/86A
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
