onsemi 80 V 100 mA Diode Switching 3-Pin SOT-416
- RS Stock No.:
- 145-2898
- Mfr. Part No.:
- DAP222G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2898
- Mfr. Part No.:
- DAP222G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-416 (SC-75) | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 1.65mm | |
| Width | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-416 (SC-75) | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 80V | ||
Diode Configuration Common Anode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 1.65mm | ||
Width 900μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75 DAP222G
- onsemi 75 V 200 mA Diode Switching 3-Pin SC-75 BAS16TT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-75 BAT54CTT1G
- Infineon BAR8802VH6327XTSA1 Single PIN Diode 80 V, 2-Pin SC-79
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
- onsemi 100 V 200 mA Diode Switching 3-Pin SC-70 BAS16WT1G
- onsemi 70 V 200 mA Diode General Purpose 3-Pin SC-75
- onsemi 70 V 200 mA Diode General Purpose 3-Pin SC-75 BAV70TT1G
