onsemi 75 V 200 mA Diode Switching 3-Pin SOT-416 BAS16TT1G
- RS Stock No.:
- 145-3416
- Mfr. Part No.:
- BAS16TT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 6000 more to save €6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.022 | €66.00 | - |
| 6000 + | €0.021 | €63.00 | €6.00 |
*price indicative
- RS Stock No.:
- 145-3416
- Mfr. Part No.:
- BAS16TT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-416 (SC-75) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 6ns | |
| Length | 1.65mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Width | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-416 (SC-75) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 30μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 6ns | ||
Length 1.65mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Width 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 75 V 200 mA Diode Switching 3-Pin SC-75 BAS16TT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-75 BAT54CTT1G
- onsemi 75 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAS116LT1G
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75
- onsemi 80 V 100 mA Diode Switching 3-Pin SC-75 DAP222G
- onsemi 70 V 200 mA Diode General Purpose 3-Pin SC-75
- onsemi 70 V 200 mA Diode General Purpose 3-Pin SC-75 BAV70TT1G
- onsemi 100 V 200 mA Diode Switching 3-Pin SC-70 BAS16WT1G
