onsemi 200 V 20 A Diode Switching 2-Pin TO-220 MUR2020RG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
145-3349
Mfr. Part No.:
MUR2020RG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

970mV

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

95ns

Length

10.29mm

Width

4.82mm

Standards/Approvals

No

Height

15.75mm

Automotive Standard

No

Rectifier Diodes, 10A to 30A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy