STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220AC STTH2002DI

Get a bulk buy discount

Add 500 more to save €12.50

View bulk pricing options

Subtotal (1 tube of 50 units)*

€51.35

(exc. VAT)

€63.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450€1.027€51.35-
500 - 1200€1.002€50.10€12.50
1250 +€0.976€48.80€63.75

*price indicative

RS Stock No.:
178-1482
Mfr. Part No.:
STTH2002DI
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

STTH2002

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

175A

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.15V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

40ns

Diameter

3.75mm

Height

9.02mm

Length

10.45mm

Standards/Approvals

RoHS

Width

4.82mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy