onsemi 100 V 3 A Diode General Purpose 2-Pin DO-41 1N5401RLG
- RS Stock No.:
- 145-3412
- Mfr. Part No.:
- 1N5401RLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 1200 units)*
€144.00
(exc. VAT)
€180.00
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | €0.12 | €144.00 |
*price indicative
- RS Stock No.:
- 145-3412
- Mfr. Part No.:
- 1N5401RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | 1N5400 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series 1N5400 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-41 1N5401RLG
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-201AD
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5401G
- onsemi 100 V 300 mA Diode General Purpose 2-Pin SOD-80
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC
- onsemi 100 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD4448
- onsemi 100 V 300 mA Diode General Purpose 2-Pin SOD-80 FDLL914
- onsemi 100 V 4 A Diode General Purpose 2-Pin DO-201AD MUR410G
