onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS230LT3G

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
145-4143
Mfr. Part No.:
MBRS230LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

75mA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

500mV

Maximum Operating Temperature

125°C

Length

4.57mm

Standards/Approvals

No

Width

3.81mm

Height

2.26mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy