onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 1SS400T1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 150 units)*

€9.45

(exc. VAT)

€11.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
150 - 600€0.063€9.45
750 - 1350€0.054€8.10
1500 +€0.047€7.05

*price indicative

Packaging Options:
RS Stock No.:
791-6016
Mfr. Part No.:
1SS400T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-523

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Small Signal

Pin Count

2

Peak Reverse Current Ir

10mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

4ns

Length

1.3mm

Height

700μm

Standards/Approvals

No

Width

900μm

Automotive Standard

AEC-Q101

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy