onsemi 100V 200mA, Silicon Junction Diode, 3-Pin SOT-23 MMBD914
- RS Stock No.:
- 145-5554
- Mfr. Part No.:
- MMBD914
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5554
- Mfr. Part No.:
- MMBD914
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
- COO (Country of Origin):
- JP
Related links
- Infineon 85V 200mA 3-Pin SOT-323 BAV70WH6327XTSA1
- STMicroelectronics 600V 5A 3-Pin DPAK STTH506B
- Vishay 600V 12A 3-Pin DPAK VS-12EWH06FN-M3
- STMicroelectronics 600V 8A 3-Pin D2PAK STTH8L06G
- onsemi 200V 16A 3-Pin TO-220F MURF1620CTG
- Taiwan Semi 600V 8A 3-Pin TO-220AB MUR1660CT C0
- onsemi 100V 300mA 2-Pin SOD-80 FDLL914B
- onsemi 100V 1A 2-Pin DO-41 1N4934G
