Vishay 600V 12A, Silicon Junction Diode, 3-Pin DPAK VS-12EWH06FN-M3
- RS Stock No.:
- 817-2318
- Mfr. Part No.:
- VS-12EWH06FN-M3
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-2318
- Mfr. Part No.:
- VS-12EWH06FN-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 12A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Soft Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.8V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 22ns | |
| Peak Non-Repetitive Forward Surge Current | 110A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 12A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Soft Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.8V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 22ns | ||
Peak Non-Repetitive Forward Surge Current 110A | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in Switched Mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Related links
- STMicroelectronics 600V 5A 3-Pin DPAK STTH506B
- Vishay 600V 1A 2-Pin DO-204AL 1N4947GP-E3/54
- STMicroelectronics 600V 8A 3-Pin D2PAK STTH8L06G
- Vishay 200V 40A 2-Pin TO-247AC VS-40EPF02-M3
- Taiwan Semi 600V 8A 3-Pin TO-220AB MUR1660CT C0
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
- Vishay 400V 150A 2-Pin PowerTab VS-150EBU04
- onsemi 200V 16A 3-Pin TO-220F MURF1620CTG
