onsemi 200V 16A, Dual Silicon Junction Diode, 3-Pin TO-220F MURF1620CTG
- RS Stock No.:
- 625-5874
- Mfr. Part No.:
- MURF1620CTG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-5874
- Mfr. Part No.:
- MURF1620CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 Nanosecond Recovery Times
150 C Operating Junction Temperature
High Temperature Glass Passivated Junction
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Electrically Isolated. No Isolation Hardware Required.
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Related links
- Infineon 85V 200mA 3-Pin SOT-323 BAV70WH6327XTSA1
- Taiwan Semi 600V 8A 3-Pin TO-220AB MUR1660CT C0
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
- STMicroelectronics 600V 5A 3-Pin DPAK STTH506B
- Vishay 600V 12A 3-Pin DPAK VS-12EWH06FN-M3
- STMicroelectronics 600V 8A 3-Pin D2PAK STTH8L06G
- Vishay 200V 40A 2-Pin TO-247AC VS-40EPF02-M3
- Taiwan Semi 200V 1A 2-Pin DO-41 FR103G R0
