STMicroelectronics 600V 5A, Silicon Junction Diode, 3-Pin DPAK STTH506B
- RS Stock No.:
- 168-5722
- Mfr. Part No.:
- STTH506B
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5722
- Mfr. Part No.:
- STTH506B
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.85V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 55A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.85V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 55A | ||
Related links
- Vishay 600V 12A 3-Pin DPAK VS-12EWH06FN-M3
- STMicroelectronics 600V 8A 3-Pin D2PAK STTH8L06G
- Taiwan Semi 200V 5A 2-Pin DO-214AB HS5D R7
- Taiwan Semi 600V 8A 3-Pin TO-220AB MUR1660CT C0
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
- onsemi 200V 16A 3-Pin TO-220F MURF1620CTG
- Infineon 85V 200mA 3-Pin SOT-323 BAV70WH6327XTSA1
- onsemi 600V 8A 2-Pin TO-220AC FFP08H60STU
