Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123F BAT46WH,115

Subtotal (1 reel of 3000 units)*

€216.00

(exc. VAT)

€267.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.072€216.00

*price indicative

RS Stock No.:
146-0855
Mfr. Part No.:
BAT46WH,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123F

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

100V

Series

BAT46WH

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

4μA

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

850mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5.9ns

Height

1.2mm

Width

1.7mm

Standards/Approvals

No

Length

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy