Nexperia 100 V 250 mA Diode General Purpose 6-Pin SOT-363 BAV70S,115
- RS Stock No.:
- 168-9631
- Mfr. Part No.:
- BAV70S,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
- 3,000 unit(s) shipping from 20 April 2027
- Plus 3,000 unit(s) shipping from 22 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.038 | €114.00 |
*price indicative
- RS Stock No.:
- 168-9631
- Mfr. Part No.:
- BAV70S,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | BAV70S | |
| Rectifier Type | General Purpose | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series BAV70S | ||
Rectifier Type General Purpose | ||
Pin Count 6 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 500nA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia 100 V 250 mA Diode General Purpose 6-Pin SOT-363 BAV70S,115
- Nexperia 90 V 250 mA Diode General Purpose 6-Pin SOT-363 BAW56S,115
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123F BAT46WH,115
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323F BAT46WJ,115
- Nexperia 100 V 200 mA Diode Switching 6-Pin SOT-363 BAS16VY,115
- DiodesZetex 80 V 500 mA Diode General Purpose 6-Pin SOT-363 MMBD4448HTW-7-F
- DiodesZetex 80 V 500 mA Diode General Purpose 6-Pin SOT-363 MMBD4448HADW-7-F
- Nexperia 100 V 215 mA Diode General Purpose 3-Pin SOT-23
