IXYS 1.8 kV 60 A Diode Fast Recovery 4-Pin SOT-227 DH2X61-18A

Subtotal (1 tube of 10 units)*

€309.12

(exc. VAT)

€380.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +€30.912€309.12

*price indicative

RS Stock No.:
146-7412
Mfr. Part No.:
DH2X61-18A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Surface

Product Type

Diode

Package Type

SOT-227

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

1.8kV

Diode Configuration

2X Common Anode Pair

Rectifier Type

Fast Recovery

Pin Count

4

Peak Non-Repetitive Forward Surge Current Ifsm

700A

Maximum Forward Voltage Vf

2.71V

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

2mA

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

350ns

Standards/Approvals

No

Length

38.23mm

Width

25.25mm

Height

12.22mm

Automotive Standard

No

Planar passivated chips

Very low leakage current

Very short recovery time

Improved thermal behaviour

Very low Irm-values

Very soft recovery behaviour

Avalanche voltage rated for reliable operation

Soft reverse recovery for low EMI/RFI

Low Irm reduces Power dissipation within the diode, Turn-on loss in the commutating switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy