ROHM 45 V 100 mA Diode Schottky 2-Pin SOD-323FL RB500VM-40TE-17

Subtotal (1 reel of 3000 units)*

€168.00

(exc. VAT)

€207.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.056€168.00

*price indicative

RS Stock No.:
146-7856
Mfr. Part No.:
RB500VM-40TE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323FL

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

RB500VM

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

450mV

Maximum Operating Temperature

125°C

Length

1.8mm

Height

900μm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

No

Small mold type (UMD2)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy