ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBS1MM40ATR

Subtotal (1 reel of 3000 units)*

€297.00

(exc. VAT)

€366.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.099€297.00

*price indicative

RS Stock No.:
146-7904
Mfr. Part No.:
RBS1MM40ATR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Forward Voltage Vf

380mV

Peak Reverse Current Ir

400μA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

2.7mm

Width

1.7mm

Height

900μm

Automotive Standard

No

Small power mold type (PMDU)

High reliability

Super low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy