ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
- RS Stock No.:
- 264-3793
- Mfr. Part No.:
- RBR2MM40BTFTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.35
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 3,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.254 | €6.35 |
| 50 - 75 | €0.248 | €6.20 |
| 100 - 225 | €0.173 | €4.33 |
| 250 - 975 | €0.169 | €4.23 |
| 1000 + | €0.12 | €3.00 |
*price indicative
- RS Stock No.:
- 264-3793
- Mfr. Part No.:
- RBR2MM40BTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RBR2MM40BTF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.55V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Width | 0.9mm | |
| Height | 3.62mm | |
| Length | 1.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RBR2MM40BTF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.55V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Width 0.9mm | ||
Height 3.62mm | ||
Length 1.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.
Small power mold type
Low VF
Related links
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM30ATFTR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB168MM-40TR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR2MM40CTR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-123FL RBS2MM40CTR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR3MM40BTR
