ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBS1MM40ATR
- RS Stock No.:
- 150-1953
- Mfr. Part No.:
- RBS1MM40ATR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€17.60
(exc. VAT)
€21.60
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | €0.176 | €17.60 |
| 300 - 500 | €0.17 | €17.00 |
| 600 - 1100 | €0.166 | €16.60 |
| 1200 - 4900 | €0.162 | €16.20 |
| 5000 + | €0.158 | €15.80 |
*price indicative
- RS Stock No.:
- 150-1953
- Mfr. Part No.:
- RBS1MM40ATR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Forward Voltage Vf | 380mV | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Height | 900μm | |
| Length | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Forward Voltage Vf 380mV | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Height 900μm | ||
Length 2.7mm | ||
Automotive Standard No | ||
Small power mold type (PMDU)
High reliability
Super low VF
Related links
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBS1MM40ATR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM40BTFTR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR3MM40BTR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-123FL RBR1MM40ATR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB160MM-40TR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
