ROHM 600 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM6STR

Subtotal (1 reel of 3000 units)*

€288.00

(exc. VAT)

€354.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.096€288.00

*price indicative

RS Stock No.:
146-7925
Mfr. Part No.:
RR1VWM6STR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

PMDE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

RR1VWM6S

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Minimum Operating Temperature

55°C

Peak Reverse Current Ir

10A

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

950μm

Length

2.2mm

Standards/Approvals

RoHS

Width

1.3mm

Automotive Standard

No

Low forward voltage

High current overload capacity

Small mold type (PMDE)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy