ROHM 60V 100mA, Schottky Diode, 2-Pin SOD-923, VNM RB520CM-60T2R

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-4897
Mfr. Part No.:
RB520CM-60T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-923, VNM

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

470mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

500mA

RB520CM-60 is low VF high reliability Schottky Barrier Diode, suitable for general rectification.

Ultra small mold type (VMN2M)
High reliability
Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy