ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL RB560VM-40TE-17
- RS Stock No.:
- 150-3572
- Mfr. Part No.:
- RB560VM-40TE-17
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 150-3572
- Mfr. Part No.:
- RB560VM-40TE-17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 40 V | |
| Maximum Continuous Forward Current (If) | 500 mA | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | SOD-323FL | |
| Automotive Standard | No | |
| Diode Configuration | Single | |
| Height | 900 μm | |
| Length | 1.8 mm | |
| Maximum Forward Voltage (Vf) | 640 mV | |
| Maximum Operating Temperature | 150 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 2 A | |
| Peak Reverse Current (Ir) | 40 μA | |
| Series | RB560VM | |
| Standards/Approvals | RoHS | |
| Width | 1.35 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 40 V | ||
Maximum Continuous Forward Current (If) 500 mA | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type SOD-323FL | ||
Automotive Standard No | ||
Diode Configuration Single | ||
Height 900 μm | ||
Length 1.8 mm | ||
Maximum Forward Voltage (Vf) 640 mV | ||
Maximum Operating Temperature 150 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 2 A | ||
Peak Reverse Current (Ir) 40 μA | ||
Series RB560VM | ||
Standards/Approvals RoHS | ||
Width 1.35 mm | ||
High reliability
Small mold type
Low VF
Related links
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL RB560VM-40TE-17
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL RB560VM-40FHTE-17
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-323FL RB521VM-40TE-17
- ROHM 45 V 100 mA Diode Schottky 2-Pin SOD-323FL RB500VM-40TE-17
- ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323FL RB550VM-30TE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB500VM-40FHTE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
