Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ETPX

Subtotal (1 reel of 3000 units)*

€435.00

(exc. VAT)

€534.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.145€435.00

*price indicative

RS Stock No.:
151-3024
Mfr. Part No.:
PMEG6030ETPX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

4.2A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

PMEG6030ETP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

530mV

Peak Reverse Current Ir

150mA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

12ns

Height

1.1mm

Length

4mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

High-temperature 60 V, 3 A Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 3 A

Reverse voltage: VR ≤ 60 V

Low forward voltage

High power capability due to clip-bonding technology

Small and flat lead SMD plastic package

AEC-Q101 qualified

High temperature Tj ≤ 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy