Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123W PMEG4020ETR,115
- RS Stock No.:
- 153-1910
- Mfr. Part No.:
- PMEG4020ETR,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 1,625 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.221 | €5.53 |
*price indicative
- RS Stock No.:
- 153-1910
- Mfr. Part No.:
- PMEG4020ETR,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PMEG4020ETR | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 490mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PMEG4020ETR | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 490mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
40 V, 2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 2 A
Reverse voltage: VR ≤ 40 V
Low forward voltage
High power capability due to clip-bonding technology
Small and flat lead SMD plastic package
AEC-Q101 qualified
High temperature Tj ≤ 175 °C
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
High temperature applications
Related links
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123W PMEG4020ETR,115
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG4010ETR,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 20V 1A 2-Pin SOD-123W PMEG2010BER,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010BEA,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123F PMEG4010EH,115
