STMicroelectronics 50 V 15 A Diode Schottky 3-Pin DPAK FERD15S50SB-TR

Subtotal (1 reel of 2500 units)*

€927.50

(exc. VAT)

€1,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.371€927.50

*price indicative

RS Stock No.:
163-7343
Mfr. Part No.:
FERD15S50SB-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

50V

Series

FERD15S50S

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

40mA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

550mV

Maximum Operating Temperature

150°C

Width

6.22mm

Length

6.73mm

Height

2.4mm

Standards/Approvals

No

Automotive Standard

No

ST’s FERD series of diodes facilitate the design of efficient, reliable, high power-density smart phone and tablet battery chargers, Compact adapters and switched-mode power supplies. Available in single and dual configurations from 15A to 60A and 45V, 50V and 60V ratings, they offer a unique trade-off between low forward voltage drop (VF) and low leakage current (IR). This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques.

ST Advanced rectifier process

Stable leakage current over reverse voltage

Reduced leakage current

Low forward voltage drop

High frequency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy