STMicroelectronics 50 V 15 A Diode Schottky 3-Pin DPAK FERD15S50SB-TR
- RS Stock No.:
- 163-9745
- Mfr. Part No.:
- FERD15S50SB-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save €21.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.769 | €7.69 | - |
| 100 - 490 | €0.558 | €5.58 | €21.10 |
| 500 - 990 | €0.433 | €4.33 | €168.00 |
| 1000 - 2490 | €0.392 | €3.92 | €377.00 |
| 2500 + | €0.353 | €3.53 | €1,040.00 |
*price indicative
- RS Stock No.:
- 163-9745
- Mfr. Part No.:
- FERD15S50SB-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | FERD15S50S | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series FERD15S50S | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 40mA | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
STs FERD series of diodes facilitate the design of efficient, reliable, high power-density smart phone and tablet battery chargers, Compact adapters and switched-mode power supplies. Available in single and dual configurations from 15A to 60A and 45V, 50V and 60V ratings, they offer a unique trade-off between low forward voltage drop (VF) and low leakage current (IR). This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques.
ST Advanced rectifier process
Stable leakage current over reverse voltage
Reduced leakage current
Low forward voltage drop
High frequency operation
Related links
- STMicroelectronics 50 V 15 A Diode Schottky 3-Pin DPAK FERD15S50SB-TR
- STMicroelectronics 60 V 15 A Diode Schottky 3-Pin DPAK STPS15L60CB-TR
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CBY-TR
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CB
- STMicroelectronics 100 V 15 A Diode Schottky 3-Pin DPAK STPS15H100CB
- ROHM 30 V 15 A Diode Schottky 3-Pin DPAK
