STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK HV STPSC10H12G2-TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-4231
Mfr. Part No.:
STPSC10H12G2-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

D2PAK HV

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Pin Count

2

Peak Reverse Current Ir

30μA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

2.25V

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

10mm

Height

4.3mm

Length

15.4mm

Automotive Standard

No

The STMicroelectronics 10 A, 1200 V Sic diode is an ultra-high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature. Housed in D2PAK HV, this diode is perfectly suited for a usage in PFC applications, in OBC, DC/DC for EV, easing the compliance to IEC-60664-1. The STPSC10H12G2-TR will boost performances in hard switching conditions. Its high forward surge capability ensures good robustness during transient phases.

No or negligible reverse recovery

Switching behaviour independent of temperature

Robust high voltage periphery

Operating Tj from -40 °C to 175 °C

Low VF

D²PAK HV creepage distance (anode to cathode) = 5.38 mm min.

ECOPACK2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy