STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK STPSC10H12G2Y-TR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.76

(exc. VAT)

€14.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€5.88€11.76
20 - 98€5.69€11.38
100 - 198€5.51€11.02
200 +€4.775€9.55

*price indicative

Packaging Options:
RS Stock No.:
219-4234
Mfr. Part No.:
STPSC10H12G2Y-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-263

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

STPSC10H12G2Y-TR

Diode Configuration

Single

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Reverse Current Ir

30μA

Maximum Forward Voltage Vf

2.25V

Maximum Operating Temperature

175°C

Length

15.95mm

Width

10.4mm

Standards/Approvals

No

Height

4.3mm

Automotive Standard

No

The STMicroelectronics 10 A, 1200 V Sic diode is an ultra-high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature. Housed in D2PAK HV, this diode is perfectly suited for a usage in PFC applications, in OBC, DC/DC for EV, easing the compliance to IEC-60664-1. The STPSC10H12G2Y-TR will boost performances in hard switching conditions. Its high forward surge capability ensures good robustness during transient phases.

AEC-Q101 qualified

No or negligible reverse recovery

Switching behaviour independent of temperature

Robust high voltage periphery

PPAP capable

Operating Tj from -40 °C to 175 °C

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy