STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- RS Stock No.:
- 164-6976
- Mfr. Part No.:
- STTH30RQ06GY-TR
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-6976
- Mfr. Part No.:
- STTH30RQ06GY-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 800μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 2.95V | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.75mm | |
| Length | 10.4mm | |
| Height | 9.35mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 800μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 2.95V | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.75mm | ||
Length 10.4mm | ||
Height 9.35mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard AEC-Q101 | ||
STs portfolio of ultrafast diodes is intended for DC-DC converters used in numerous automotive functions. These dedicated products are guaranteed in operation at junction temperatures from -40 °C up to +175 °C. The extension Y is used in the part number to identify the automotive version for a given rectifier. A special screening Matrix is implemented on these automotive-grade products at die and finished good levels, in order to comply with the most stringent international automotive quality requirements
The STTH30RQ06-Y has been developed to be used in application requiring a high-voltage secondary rectification for LLC Full Bridge topology. It is also suited for use in switching power supplies and automotive applications, industrial applications, as rectification, freewheeling and clamping diode
High junction temperature capability
Ultrafast with soft recovery behavior
Low reverse current
Low thermal resistance
Reduce switching and conduction losses
PPAP capable
Related links
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06GY-TR
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK STTH15RQ06G-TR
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220 STTH12R06FP
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD STTH3R06
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
