STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR

Subtotal (1 reel of 1000 units)*

€1,028.00

(exc. VAT)

€1,264.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.028€1,028.00

*price indicative

RS Stock No.:
165-3246
Mfr. Part No.:
STTH30RQ06G-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH

Rectifier Type

High Voltage

Pin Count

2

Maximum Forward Voltage Vf

2.95V

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

800μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

95ns

Height

9.35mm

Length

10.4mm

Standards/Approvals

No

Diameter

3.75mm

Width

4.6mm

Automotive Standard

No

Discover ST’s new ’RQ’ series of 600V ultrafast diodes tailored to boost conversion efficiency in high-power SMPS and snubber circuits, or as free-wheeling diodes. The new STTH15RQ06 and STTH30RQ06 – 15A and 30A forward current rated – feature a unique trade-off between a soft reverse recovery – to reduce EMI – and a low V F, to improve the efficiency in DC/DC converters. Samples are available in the D²PAK surface-mount and TO-220AC and DO-247 through-hole offered package versions

The STTH30RQ06 has been developed to be used in application requiring a high-voltage secondary rectification for LLC Full Bridge topology. It is also suited for use in switching power supplies, industrial applications, as rectification, freewheeling and clamping diode.

High junction temperature capability

Ultrafast with soft recovery behavior

Low reverse current

Low thermal resistance

Reduce switching and conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy