STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220 STTH12R06FP
- RS Stock No.:
- 189-4397
- Mfr. Part No.:
- STTH12R06FP
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€8.40
(exc. VAT)
€10.35
(inc. VAT)
- 15 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.68 | €8.40 |
| 50 - 245 | €1.64 | €8.20 |
| 250 - 495 | €1.598 | €7.99 |
| 500 + | €1.498 | €7.49 |
*price indicative
- RS Stock No.:
- 189-4397
- Mfr. Part No.:
- STTH12R06FP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH12R06 | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.8A | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Reverse Current Ir | 600μA | |
| Peak Reverse Recovery Time trr | 45ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.4mm | |
| Diameter | 3.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH12R06 | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.8A | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Reverse Current Ir 600μA | ||
Peak Reverse Recovery Time trr 45ns | ||
Maximum Operating Temperature 175°C | ||
Height 16.4mm | ||
Diameter 3.75mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD STTH3R06
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
