STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- RS Stock No.:
- 204-3937
- Mfr. Part No.:
- STTH30RQ06WL
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.46
(exc. VAT)
€21.48
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.492 | €17.46 | - |
| 50 - 120 | €3.14 | €15.70 | 10% |
| 125 + | €2.572 | €12.86 | 26% |
*price indicative
- RS Stock No.:
- 204-3937
- Mfr. Part No.:
- STTH30RQ06WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-247 LL | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 80μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 1.85V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.85mm | |
| Length | 34mm | |
| Diameter | 3.55mm | |
| Standards/Approvals | No | |
| Width | 15.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-247 LL | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 80μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 1.85V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.85mm | ||
Length 34mm | ||
Diameter 3.55mm | ||
Standards/Approvals No | ||
Width 15.45mm | ||
Automotive Standard No | ||
The STMicroelectronics ultrafast high voltage rectifier has been developed to be used in application requiring a high voltage secondary rectification for LLC full bridge topology. It is also suited for use in switching power supplies, industrial applications, as rectification, freewheeling and clamping diode.
ECOPACK2 compliant
Low reverse current
Low thermal resistance
High junction temperature capability
Ultrafast with soft recovery behaviour
Reduce switching and conduction losses
D²PAK HV creep age distance is 5.38 mm min
Related links
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
- STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247 LL STTH60RQ06WL
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 LL STTH60RQ06CWL
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220 STTH12R06FP
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD STTH3R06
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
