STMicroelectronics 150 V 5 A Diode Schottky 3-Pin D2PAK STPS10150CG-TR
- RS Stock No.:
- 165-5326
- Mfr. Part No.:
- STPS10150CG-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€452.00
(exc. VAT)
€556.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.452 | €452.00 |
*price indicative
- RS Stock No.:
- 165-5326
- Mfr. Part No.:
- STPS10150CG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | STPS10150C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 920mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Diameter | 930μm | |
| Height | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series STPS10150C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 920mV | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Diameter 930μm | ||
Height 9.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 5 A Diode Schottky 3-Pin D2PAK STPS10150CG-TR
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin D2PAK STPS20150CG-TR
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin D2PAK STPS40150CG
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220AB STPS30150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS20150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS10150CT
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-247 STPS30150CW
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin TO-220AB STPS40150CT
