DiodesZetex 30 V 100 mA Diode Schottky 2-Pin X3-DFN SDM02U30LP3-7B

Get a bulk buy discount

Add 250 more to save 54%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€13.00

(exc. VAT)

€16.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.26€13.00-
250 +€0.118€5.9054%

*price indicative

Packaging Options:
RS Stock No.:
885-5592
Mfr. Part No.:
SDM02U30LP3-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

X3-DFN

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

SDM02U30LP3

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Peak Reverse Current Ir

4μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

370mV

Maximum Operating Temperature

150°C

Width

350μm

Length

650μm

Height

320μm

Standards/Approvals

FBI

Automotive Standard

No

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy