Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-323 RB751V40,115

Subtotal (1 reel of 3000 units)*

€108.00

(exc. VAT)

€132.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.036€108.00

*price indicative

RS Stock No.:
166-0039
Mfr. Part No.:
RB751V40,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

RB751V40

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500nA

Maximum Forward Voltage Vf

370mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Maximum Operating Temperature

150°C

Length

1.8mm

Width

1.35mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy