Nexperia 20 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SOD-323F PMEG2010EJ,115

Subtotal (1 reel of 3000 units)*

€162.00

(exc. VAT)

€198.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.054€162.00

*price indicative

RS Stock No.:
166-1488
Mfr. Part No.:
PMEG2010EJ,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Schottky Barrier Rectifier

Package Type

SOD-323F

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

PMEG2010EJ

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Forward Voltage Vf

500mV

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60134

Width

1.35mm

Length

1.8mm

Height

800μm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 1A to 1.5A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy