Nexperia 10 V 3 A Diode Schottky 2-Pin SOD-123F PMEG1030EH,115

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1489
Mfr. Part No.:
PMEG1030EH,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123F

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

10V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

530mV

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.7mm

Length

1.7mm

Height

1.2mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 8A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy