onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-1969
Mfr. Part No.:
ES1A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

50V

Series

ES1A

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

920mV

Peak Reverse Current Ir

100μA

Peak Reverse Recovery Time trr

15ns

Maximum Operating Temperature

150°C

Length

4.6mm

Width

2.9mm

Standards/Approvals

No

Height

2.24mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy