onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F

Subtotal (1 reel of 7500 units)*

€690.00

(exc. VAT)

€847.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
7500 +€0.092€690.00

*price indicative

RS Stock No.:
166-3454
Mfr. Part No.:
ES1F
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Single

Series

ES1F

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100μA

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

150°C

Height

2.24mm

Standards/Approvals

No

Width

2.9mm

Length

4.6mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy