ROHM 30V 100mA, Schottky Diode, 2-Pin GMD, SOD-962 RB521ZS-30T2R
- RS Stock No.:
- 168-1395
- Mfr. Part No.:
- RB521ZS-30T2R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-1395
- Mfr. Part No.:
- RB521ZS-30T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Ultra-small mold type.
Low VF type, highly reliable.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Low VF type, highly reliable.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- Diodes Inc 30V 100mA 2-Pin SOD-323 SD107WS-7-F
- ROHM 40V 100mA 2-Pin SOD-323FL RB540VM-40TE-17
- ROHM 60V 100mA 2-Pin SOD-923, VNM RB520CM-60T2R
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962 RB520HS-30T15R
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25
- Nexperia 30V 1A 2-Pin SOD-128 PMEG3010BEP,115
- STMicroelectronics 30V 500mA 2-Pin SOD-123 STPS0530Z
