ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL20TJ6SFHGC9
- RS Stock No.:
- 265-188
- Mfr. Part No.:
- RFNL20TJ6SFHGC9
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €12.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.66
(exc. VAT)
€30.33
(inc. VAT)
Temporarily out of stock
- 930 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.932 | €24.66 | - |
| 50 - 95 | €4.684 | €23.42 | €12.40 |
| 100 + | €4.342 | €21.71 | €59.00 |
*price indicative
- RS Stock No.:
- 265-188
- Mfr. Part No.:
- RFNL20TJ6SFHGC9
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ACFP | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | RFNL | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Recovery Time trr | 70ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ACFP | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series RFNL | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50mA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Recovery Time trr 70ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM Exceptionally designed Super Fast Recovery Diode is engineered to deliver breakthrough performance in general rectification applications. With an emphasis on efficiency, the diode supports various power factor correction scenarios, ensuring minimal energy loss during switching operations.
Qualified to AEC Q101 standards ensuring its robustness for automotive applications
Thermal resistance that optimizes heat dissipation during operation
Assembled with considerations for electrical characteristics that cater to performance under various temperatures
Related links
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFUH20TJ6SFHGC9
- ROHM 600 V 15 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL15TJ6SFHGC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin RFN1L6STE25
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- ROHM 430 V 20 A Diode Fast Recovery 2-Pin TO-220FN RFUH20TB4SNZC9
- ROHM 600 V 10 A Diode Fast Recovery 3-Pin TO-220 RF1005TF6S
