STMicroelectronics 600 V 15 A Diode Switching 2-Pin TO-220FPAC STTH15R06FP
- RS Stock No.:
- 168-6127
- Mfr. Part No.:
- STTH15R06FP
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€47.75
(exc. VAT)
€58.75
(inc. VAT)
- 1,800 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.955 | €47.75 |
| 500 - 1200 | €0.931 | €46.55 |
| 1250 + | €0.907 | €45.35 |
*price indicative
- RS Stock No.:
- 168-6127
- Mfr. Part No.:
- STTH15R06FP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220FPAC | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH15R06 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Reverse Current Ir | 60μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Diameter | 3.75mm | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220FPAC | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH15R06 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Reverse Current Ir 60μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Diameter 3.75mm | ||
Height 9.3mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 15 A Diode Switching 2-Pin TO-220 STTH15R06FP
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin D2PAK STTH15RQ06G-TR
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC RHRP1560
- Vishay 600 V 15 A Diode Switching 2-Pin TO-247AC
- Vishay 600 V 15 A Diode Switching 2-Pin TO-247AC VS-HFA15PB60-N3
- STMicroelectronics 600 V 5 A Diode Switching 2-Pin TO-220
