STMicroelectronics 150 V 40 A Diode Schottky 3-Pin D2PAK STPS40150CG

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€64.05

(exc. VAT)

€78.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.281€64.05
250 - 450€1.265€63.25
500 +€1.249€62.45

*price indicative

RS Stock No.:
168-6283
Mfr. Part No.:
STPS40150CG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

STPS40150C

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

8μA

Maximum Forward Voltage Vf

0.69V

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Operating Temperature

175°C

Width

9.35mm

Standards/Approvals

No

Height

4.6mm

Length

10.4mm

Automotive Standard

No

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics


This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features


  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

  • - Insulated voltage: 2500 VRMS

    - Capacitance: 45 pF

    Diodes and Rectifiers, STMicroelectronics


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy