STMicroelectronics 30 V 40 A Diode Schottky 3-Pin D2PAK STPS41L30CG-TR
- RS Stock No.:
- 189-3989
- Mfr. Part No.:
- STPS41L30CG-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-3989
- Mfr. Part No.:
- STPS41L30CG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STPS41L30C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 570mV | |
| Peak Reverse Current Ir | 350mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 4.37mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STPS41L30C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 570mV | ||
Peak Reverse Current Ir 350mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 4.37mm | ||
Automotive Standard No | ||
Dual center tab Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in D2PAK, I2PAK and TO-220AB this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Low thermal resistance
Very small conduction losses
Extremely fast switching
Negligible switching losses
High avalanche capability
Low forward voltage drop
Related links
- STMicroelectronics 30 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 30 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 30 V 30 A Diode Schottky 3-Pin D2PAK STPS30L30CG-TR
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK STPS41H100CG-TR
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin D2PAK STPS40150CG
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK STPS41H100CG
